09060019980 | Harting
Screw, M2.2x7 for Har-Modular series, 09060019980
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 1 Week **
Screw, 09060019980, Harting
Screw, M2.2 x 7, for har-modular P module, for har-modular T module-male connector, Metal, Metalic.
Technical specifications
Ausführung | M2,2x7 | |
Geeignet für | Har-Modular Serie | |
Zubehörart | Schraube |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73181558 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |