09100005300 | Harting
Strain relief for Han 1A, 09100005300
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.2134 €
50 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable adapter, 09100005300, Harting
Cable adapter for use as a connector according to IEC 61984 with strain relief. Top entry, Size: 1 A.
Technical specifications
Suitable for | Han 1A | |
Accessory Type | Zugentlastung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
SVHC free | No |