09100005401 | Harting
Cover cap for pin inserts, 09100005401
Unit Price (€ / pc.)
3.6414 € *
Available: 20 pcs.
Leadtime: 5 Weeks **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3439 €
50 pcs.
3.0464 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection cover, 09100005401, Harting
Protection cover for male inserts, 09 10 003 320X, 09 10 003 300X, 09 10 005 300X with degree of protection: IP65, Size: 1 A.
Technical specifications
Suitable for | Stifteinsätze | |
Product type | Abdeckkappe |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
SVHC free | No |