09100005402 | Harting
Cover cap for pin inserts, 09100005402
Unit Price (€ / pc.)
3.6414 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3439 €
50 pcs.
3.0464 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection cover, 09100005402, Harting
Protection cover for male inserts, 09 10 004 300X, 09 10 008 300X, 09 10 002 260X, 09 10 003 260X with degree of protection: IP65, Size: 1 A.
Technical specifications
Suitable for | Stifteinsätze | |
Product type | Abdeckkappe |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
SVHC free | No |