09100005502 | Harting
Cover cap for socket inserts, 09100005502
Unit Price (€ / pc.)
3.0345 € *
Available: 19 pcs.
Leadtime: 1 Week **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.7965 €
50 pcs.
2.5466 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection cover, 09100005502, Harting
Protection cover for male inserts, 09 10 004 310X, 09 10 008 310X, 09 10 003 270X, 09 10 003 270X with degree of protection: IP65, Size: 1 A.
Technical specifications
Suitable for | Buchseneinsätze | |
Product type | Abdeckkappe |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
SVHC free | No |