09120009924 | Harting

Coding pin for Industrial connector, 09120009924

Order No.: 44F0195
EAN: 4099889778724
MPN:
09120009924
09 12 000 9924
Series: Han Q
Harting
09120009924 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
5.1884 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1884 €

Coding element, Pin, Plastic, 20 Piece on block

Coding element, Pin, Plastic, 20 Piece on block

The technical characteristics of 09120009924 from Harting at a glance

  • Execution of the coding element Pin
  • Flammability class of the insulating material (based on UL 94) V0
  • Designation Han Q12-Coding pin 20/Block
  • Material of the coding element Plastic
  • Product TypeDesignation Han Q12-Coding pin 20/Block
Technical specifications
Geeignet für Industrielle Steckverbinder
Zubehörart Kodierelement
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate