09150000101 | Harting
Screw-in housing, straight, IP65 for series R 15, 09150000101
Unit Price (€ / pc.)
6.0333 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor-actuator connector, 09151000602, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
Product type | Einschraubgehäuse | |
Version | gerade, IP65 | |
Suitable for | Baureihe R 15 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |