09150000121 | Harting
Screw-in housing, aluminum, straight, IP65 for series R 15, 09150000121
Unit Price (€ / pc.)
18.0166 € *
Available: 8 pcs.
Leadtime: 9 Weeks **
Sensor-actuator connector, 21032122306, HARTING
Features
- Screw lock
- Overvoltage category: III
- Degree of protection: IP67
- Pollution degree: 3
Technical specifications
Product type | Einschraubgehäuse | |
Version | Aluminium, gerade, IP65 | |
Suitable for | Baureihe R 15 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |