09150000122 | Harting

Screw-in housing, aluminum, angled, IP65 for series R 15, 09150000122

Order No.: 44F0728
EAN: 4099889689389
MPN:
09150000122
09 15 000 0122
Series: R 15
09150000122 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
22.2768 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
22.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.2768 €

Sensor-actuator connector, 09151123001, HARTING

Features

  • Crimp connection
  • Pollution degree: 3
  • Material flammability class to UL 94: V-0
  • Made of: Polyamide
Technical specifications
Product type Einschraubgehäuse
Version Aluminium, abgewinkelt, IP65
Suitable for Baureihe R 15
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei