09150073001 | Harting

Insert for crimp connection, 09150073001

Order No.: 42F8647
EAN: 4099889778670
MPN:
09150073001
09 15 007 3001
Series: R 15
09150073001 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Available: 5 pcs.
Leadtime: 9 Weeks **
Total Price:
4.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3197 €

Insert, 09150073001, Harting

Inserts, Crimp termination, Male, Polyamide (PA), RAL 7032 (pebble grey), Rated current: 10 A, Contacts: 7.

Technical specifications
Suitable for Crimpanschluss
Product type Einsatz
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes