09150073101 | Harting
Socket insert, 7 pole, crimp connection, straight for series R 15 (plastic housing), 09150073101
Unit Price (€ / pc.)
4.5458 € *
Available: 5 pcs.
Leadtime: 9 Weeks **
Power connector, 09156000604, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
Version | 7-polig, Crimpanschluss, gerade | |
Suitable for | Baureihe R 15 (Kunststoffgehäuse) | |
Product type | Buchseneinsatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |