09151000301 | Harting
Surface mount housing, front mounting, 4 x 2.7 mm for circular connector M23, 09151000301
Order No.: 44F0826
EAN: 4099889689440
MPN:
09151000301
09 15 100 0301
Series: Circular connectors M23
Unit Price (€ / pc.)
16.9337 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Sensor-actuator connector, 21038223505, HARTING
Features
- Crimp connection
- A-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Accessory Type | Anbaugehäuse | |
Version | Frontmontage, 4 x 2,7 mm | |
Suitable for | Rundsteckverbinder M23 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |