09151000302 | Harting

Surface mount housing, front mounting, 4 x 3.2 mm for circular connector M23, 09151000302

Order No.: 44F0827
EAN: 4099889689457
MPN:
09151000302
09 15 100 0302
09151000302 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
16.9337 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-24
Leadtime: 15 Weeks **
Total Price:
16.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.9337 €

Sensor-actuator connector, 21033892402, HARTING

Features

  • Screw lock
  • Pollution degree: 3
  • Overvoltage category: II
  • Material contact: Brass
Technical specifications
Accessory Type Anbaugehäuse
Version Frontmontage, 4 x 3,2 mm
Suitable for Rundsteckverbinder M23
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes