09151000307 | Harting

Bulkhead housing, rear wall mounting, 4 x 2.7 mm for circular connector M23, 09151000307

Order No.: 44F0830
EAN: 4099889689488
MPN:
09151000307
09 15 100 0307
09151000307 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
17.4692 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
17.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.4692 €

Sensor-actuator connector, 21038813805, HARTING

Features

  • Screw lock
  • X-coded
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Product type Anbaugehäuse
Version Rückwandmontage, 4 x 2,7 mm
Suitable for Rundsteckverbinder M23
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes