09151000311 | Harting
Panel feed through, 11-17 mm, rear wall mounting for circular connector M23, 09151000311
Order No.: 44F0834
EAN: 4099889689525
MPN:
09151000311
09 15 100 0311
Series: Circular connectors M23
Unit Price (€ / pc.)
58.3576 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Sensor-actuator connector, 21038821415, HARTING
Features
- Screw lock
- D-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Product type | Wanddurchführung | |
Version | 11-17 mm, Rückwandmontage | |
Suitable for | Rundsteckverbinder M23 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |