09151000364 | Harting
Bulkhead housing, plug, PG13.5 for circular connector M23, 09151000364
Order No.: 44F0836
EAN: 4099889689549
MPN:
09151000364
09 15 100 0364
Series: Circular connectors M23
Unit Price (€ / pc.)
19.2899 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Sensor-actuator connector, 21033022000, HARTING
Features
- Accessories
- Screw lock
- Degree of protection: IP65
- RoHs-compatible
Technical specifications
Product type | Anbaugehäuse | |
Version | Stecker, PG13,5 | |
Suitable for | Rundsteckverbinder M23 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |