09151000401 | Harting

Grommet housing, EMC, straight, 3-7 mm for circular connector M23, 09151000401

Order No.: 44F0839
EAN: 4099889689570
MPN:
09151000401
09 15 100 0401
09151000401 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
33.6889 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
33.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.6889 €

Sensor-actuator connector, 21033192401, HARTING

Features

  • Screw lock
  • Pollution degree: 3
  • Overvoltage category: II
  • Material contact: Brass
Technical specifications
Product type Tüllengehäuse
Version EMV, gerade, 3-7 mm
Suitable for Rundsteckverbinder M23
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes