09151000481 | Harting
Connector housing, EMC version for M23 round connector, 09151000481
Order No.: 42P5383
EAN: 5713140184046
MPN:
09151000481
09 15 100 0481
Series: Circular connectors M23
Unit Price (€ / pc.)
35.1764 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable housing, 09151000481, Harting
Cable housing, EMV Version, Size: M23, ComLock-S rapid locking, Top entry, Material (hood/housing): Copper-zinc alloy, Nickel plated.
Technical specifications
Accessory Type | Kabelgehäuse | |
Version | EMV-Version | |
Suitable for | M23 Rundsteckverbinder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |