09151000492 | Harting
Grommet housing, ComLock, straight, EMC, 7-12 mm for circular connector M23, 09151000492
Order No.: 44F0843
EAN: 4099889689617
MPN:
09151000492
09 15 100 0492
Series: Circular connectors M23
Unit Price (€ / pc.)
34.0935 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Sensor-actuator connector, 09151000364, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
Product type | Tüllengehäuse | |
Version | ComLock, gerade, EMV, 7-12 mm | |
Suitable for | Rundsteckverbinder M23 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |