09151063001 | Harting
Plug insert, 6 pole, crimp connection, straight for circular connector M23, 09151063001
Order No.: 44F0874
EAN: 4099889689693
MPN:
09151063001
09 15 106 3001
Series: Circular connectors M23
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor-actuator connector, 21032121400, HARTING
Features
- Screw lock
- Overvoltage category: III
- Degree of protection: IP67
- Pollution degree: 3
Technical specifications
Accessory Type | Steckereinsatz | |
Version | 6-polig, Crimpanschluss, gerade | |
Suitable for | Rundsteckverbinder M23 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |