09151122612 | Harting
Pin insert, 12 pole for M23 round connector, 09151122612
Order No.: 42P4725
EAN: 5713140187191
MPN:
09151122612
09 15 112 2612
Series: Circular connectors M23
Unit Price (€ / pc.)
13.4946 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Contact Insert, 09151122612, Harting
Insert, solder termination, male, Polyamid (PA), white, Rated current: 8 A, Contacts: 12, Conductor cross-section: 1 mm² max., copper alloy, gold plated.
Technical specifications
Version | 12 pole | |
Suitable for | M23 round connector | |
Accessory Type | pin insert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |