09151122712 | Harting
Socket insert, 12 pole for M23 round connector, 09151122712
Order No.: 42P4727
EAN: 5713140163041
MPN:
09151122712
09 15 112 2712
Series: Circular connectors M23
Unit Price (€ / pc.)
14.5894 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Contact Insert, 09151122712, Harting
Insert, solder termination, female, Polyamid (PA), white, Rated current: 8 A, Contacts: 12, Conductor cross-section: 1 mm² max., copper alloy, gold plated.
Technical specifications
Accessory Type | Buchseneinsatz | |
Version | 12-polig | |
Suitable for | M23 Rundsteckverbinder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |