09151123101 | Harting
Socket insert, 12 pole, crimp connection, straight for circular connector M23, 09151123101
Order No.: 44F0899
EAN: 4099889689723
MPN:
09151123101
09 15 112 3101
Series: Circular connectors M23
Unit Price (€ / pc.)
4.3911 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Sensor-actuator connector, 21038212825, HARTING
Features
- Crimp connection
- A-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Accessory Type | Buchseneinsatz | |
Version | 12-polig, Crimpanschluss, gerade | |
Suitable for | Rundsteckverbinder M23 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |