09151123111 | Harting
Socket insert, 12 pole for M23 round connector, 09151123111
Order No.: 42P4729
EAN: 5713140187115
MPN:
09151123111
09 15 112 3111
Series: Circular connectors M23
Unit Price (€ / pc.)
4.3673 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Contact Insert, 09151123111, Harting
Insert, crimp termination, female, Polyamid (PA), white, Rated current: 8 A, Contacts: 12, Conductor cross-section: 0.08-1.5 mm².
Technical specifications
Version | 12 pole | |
Suitable for | M23 round connector | |
Accessory Type | socket insert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |