09156000301 | Harting
Bulkhead housing, CommLock, front mounting, 4 x 2.7 mm for circular connector M23, 09156000301
Order No.: 44F0952
EAN: 4099889689778
MPN:
09156000301
09 15 600 0301
Series: Circular connectors M23
Unit Price (€ / pc.)
23.1455 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Sensor-actuator connector, 21033221400, HARTING
Features
- Screw lock
- Pollution degree: 3
- Overvoltage category: II
- Material contact: Brass
Technical specifications
Product type | Anbaugehäuse | |
Version | CommLock, Frontmontage, 4 x 2,7 mm | |
Suitable for | Rundsteckverbinder M23 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |