09156000302 | Harting

Bulkhead housing, CommLock, front mounting, 4 x 3.2 mm for circular connector M23, 09156000302

Order No.: 44F0953
EAN: 4099889689785
MPN:
09156000302
09 15 600 0302
09156000302 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
23.1455 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
23.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.1455 €

Sensor-actuator connector, 21032122407, HARTING

Features

  • Screw lock
  • Overvoltage category: III
  • Degree of protection: IP67
  • Pollution degree: 3
Technical specifications
Product type Anbaugehäuse
Version CommLock, Frontmontage, 4 x 3,2 mm
Suitable for Rundsteckverbinder M23
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes