09156000303 | Harting
Bulkhead housing, front mounting, M20 x 1.5 for circular connector M23, 09156000303
Order No.: 44F0954
EAN: 4099889689792
MPN:
09156000303
09 15 600 0303
Series: Circular connectors M23
Unit Price (€ / pc.)
27.8936 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor-actuator connector, 09151000603, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
Product type | Anbaugehäuse | |
Version | Frontmontage, M20 x 1,5 | |
Suitable for | Rundsteckverbinder M23 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |