09156000308 | Harting

Bulkhead housing, rear wall mounting, M25 x 1.5 for circular connector M23, 09156000308

Order No.: 44F0955
EAN: 4099889689808
MPN:
09156000308
09 15 600 0308
09156000308 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
34.3196 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
34.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.3196 €

Sensor-actuator connector, 09150073101, HARTING

Features

  • Crimp connection
  • Pollution degree: 3
  • Made of: Polyamide
Technical specifications
Product type Anbaugehäuse
Version Rückwandmontage, M25 x 1,5
Suitable for Rundsteckverbinder M23
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes