09156000492 | Harting
Grommet housing, EMC version for M23 round connector, 09156000492
Order No.: 42P5393
EAN: 5713140184282
MPN:
09156000492
09 15 600 0492
Series: Circular connectors M23
Unit Price (€ / pc.)
55.335 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Hood, 09156000492, Harting
Hood, EMV Version, Size: M23, ComLock rapid locking, Top entry, Material (hood/housing): Copper-zinc alloy, Nickel plated.
Technical specifications
Accessory Type | Tüllengehäuse | |
Version | EMV-Version | |
Suitable for | M23 Rundsteckverbinder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |