09156000604 | Harting

Grommet housing, EMC, rotatable, angled, 11-17 mm for circular connector M23, 09156000604

Order No.: 44F0966
EAN: 4099889689891
MPN:
09156000604
09 15 600 0604
09156000604 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
81.5269 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
81.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.5269 €

Sensor-actuator connector, 21031111305, HARTING

Features

  • Screw lock
  • Overvoltage category: III
  • Degree of protection: IP65
  • Pollution degree: 3
Technical specifications
Product type Tüllengehäuse
Version EMV, drehbar, abgewinkelt, 11-17 mm
Suitable for Rundsteckverbinder M23
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes