09156000902 | Harting

Bulkhead housing, ComLock, rotatable, angled, 4 x 2.75 mm for circular connector M23, 09156000902

Order No.: 44F0969
EAN: 4099889689921
MPN:
09156000902
09 15 600 0902
09156000902 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
48.9566 € *
Available: 4 pcs.
Leadtime: 10 Weeks **
Total Price:
48.96 € *
Price list
Quantity
Price per unit*
1 pcs.
48.9566 €
10 pcs.
46.5052 €
25 pcs.
43.7206 €
50 pcs.
41.1026 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor-actuator connector, 21032211405, HARTING

Features

  • Screw lock
  • Overvoltage category: III
  • Degree of protection: IP67
  • Pollution degree: 3
Technical specifications
Version ComLock, drehbar, abgewinkelt, 4 x 2,75 mm
Suitable for Rundsteckverbinder M23
Product type Anbaugehäuse
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes