09156000912 | Harting
Bulkhead housing, ComLock, rotatable, angled, 4 x 3.2 mm for circular connector M23, 09156000912
Order No.: 44F0970
EAN: 4099889689938
MPN:
09156000912
09 15 600 0912
Series: Circular connectors M23
Unit Price (€ / pc.)
40.7575 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Sensor-actuator connector, 21033194801, HARTING
Features
- Screw lock
- Pollution degree: 3
- Overvoltage category: II
- Material contact: Brass
Technical specifications
Version | ComLock, drehbar, abgewinkelt, 4 x 3,2 mm | |
Suitable for | Rundsteckverbinder M23 | |
Product type | Anbaugehäuse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |