09156009103 | Harting
Screw cap for sleeve housing, 09156009103
Order No.: 44F0978
EAN: 4099889779165
MPN:
09156009103
09 15 600 9103
Series: Circular connectors M23
Unit Price (€ / pc.)
11.662 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
M23 Hood/Housing, 09156009103, Harting
Cover for hoods with chain (100 mm), Size: M23, Screw locking, Material (hood/housing): Copper-zinc alloy, Nickel plated, Degree of predection: IP67 / IP69 / IPX9K acc. to ISO 20653 locked condition
Technical specifications
Suitable for | Hülsengehäuse | |
Product type | Schraubkappe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |