09156063101 | Harting
Socket insert, 5 pole + PE, crimp connection, straight for circular connector M23, 09156063101
Order No.: 44F0980
EAN: 4099889689952
MPN:
09156063101
09 15 606 3101
Series: Circular connectors M23
Unit Price (€ / pc.)
8.0325 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Sensor-actuator connector, 21033821400, HARTING
Features
- Screw lock
- Pollution degree: 3
- Overvoltage category: II
- Material contact: Copper alloy
Technical specifications
Product type | Buchseneinsatz | |
Version | 5-polig + PE, Crimpanschluss, gerade | |
Suitable for | Rundsteckverbinder M23 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |