09156093011 | Harting
Pin insert, 9 pole for M23 round connector, 09156093011
Order No.: 42P4731
EAN: 5713140187412
MPN:
09156093011
09 15 609 3011
Series: Circular connectors M23
Unit Price (€ / pc.)
13.3042 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Contact Insert, 09156093011, Harting
Insert, crimp termination, male, Polyamid (PA), blue, Contacts: 9 PE contact, Conductor cross-section: 0.14-4 mm².
Technical specifications
Accessory Type | Stifteinsatz | |
Version | 9-polig | |
Suitable for | M23 Rundsteckverbinder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |