09156093111 | Harting
Socket insert, socket, 8 pole (5+3) + PE for M23 round connector, 09156093111
Order No.: 42P4733
EAN: 5713140187436
MPN:
09156093111
09 15 609 3111
Series: Circular connectors M23
Unit Price (€ / pc.)
9.282 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Contact Insert, 09156093111, Harting
Insert, crimp termination, female, Polyamid (PA), blue, Contacts: 9 PE contact, Conductor cross-section: 0.14-4 mm².
Technical specifications
Accessory Type | Buchseneinsatz | |
Version | Buchse, 8-polig (5+3) + PE | |
Suitable for | M23 Rundsteckverbinder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |