09200009918 | Harting
Sealing screw, IP67 for Han 3 A, 09200009918
Order No.: 73F398
EAN: 4099889782103
MPN:
09200009918
09 20 000 9918
Unit Price (€ / pc.)
0.9520 € *
Available: 100 pcs.
Leadtime: 7 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8806 €
50 pcs.
0.8211 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealing screw, 09200009918, Harting
Fixing screws with seal, Han 3 A, Stainless steel.
Technical specifications
Product type | Dichtschraube | |
Version | IP67 | |
Suitable for | Han 3 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |