09330009996 | Harting

Adapter for connector, 09330009996

Order No.: 44F3056
EAN: 4099889780062
MPN:
09330009996
09 33 000 9996
Harting
09330009996 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
4.3911 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3911 €

Accessories, Printed circuit board adapter, in Han E crimp insert, Polycarbonatee, rated current: 16A

Accessories, Printed circuit board adapter, in Han E crimp insert, Polycarbonatee, rated current: 16A

The technical characteristics of 09330009996 from Harting at a glance

  • Designation Han E LP-Adapter
  • Rated current 16 A
  • Rated voltage 500 V
  • Rated surge voltage 6 kV
  • max. Operating temperature 125 °C
  • min. Operating temperature -40 °C
  • Product type designation Han E LP-Adapter
  • Contact design Pin - Socket
  • Insulator material Polycarbonate
  • Pollution degree 3
Technical specifications
Suitable for connector
Accessory Type adapter
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead