09350049908 | Harting
Seal, 6-10 mm for push-pull connection, 09350049908
Order No.: 42P6032
EAN: 5713140235663
MPN:
09350049908
09 35 004 9908
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Seal, 09350049908, Harting
Seal, Clamping range: 6-10 mm.
Technical specifications
Accessory Type | Dichtung | |
Version | 6-10 mm | |
Suitable for | Push-Pull-Anschluss |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |