09370009912 | Harting

Flat seal for Flange connection, 09370009912

Order No.: 44F3465
EAN: 4099889780079
MPN:
09370009912
09 37 000 9912
Harting
09370009912 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
15.7080 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.7080 €

Flange gasket, Size: 03 A, FPM, light gray

Flange gasket, Size: 03 A, FPM, light gray

The technical characteristics of 09370009912 from Harting at a glance

  • Designation FLANGE RUBBER SEAL Han-M03
  • Product type designation FLANGE RUBBER SEAL Han-M03
Technical specifications
Suitable for Flange connection
Accessory Type flange seal
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes