09458150000 | Harting

Junction box, empty for RJ45 connector, 09458150000

Order No.: 44F4689
EAN: 4099889826340
MPN:
09458150000
09 45 815 0000
Series: Han A
09458150000 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
131.8044 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
131.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.8044 €

Junction box, 09458150000, Harting

Connecting hardware, panels and outlets, Junction box empty, for fixture of 2x RJ45 female inserts, IDC insulation displacement termination, Aluminium die-cast.

Technical specifications
Geeignet für RJ45-Steckverbinder
Zubehörart Anschlussdose, leer
Logistics
Ursprungsland RO
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol