09580183001 | Harting
Contact Insert for industrial connectors, UIC558-18PIN-MI-CRT
Unit Price (€ / pc.)
5.0694 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Contact Insert, 09580183001, Harting
Insert, crimp termination, male, Polyamid (PA), black, Rated current: 10 A, Contacts: 18, Conductor cross-section: 0.75-1 mm².
Technical specifications
Ausführung | 18-polig, 10A | |
Geeignet für | Crimpanschluss | |
Zubehörart | Kontakteinsatz |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |