09580223101 | Harting
Contact Insert for industrial connectors, UIC558-22PIN-BE-CRA
Unit Price (€ / pc.)
10.0198 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Contact Insert, 09580223101, Harting
Insert, crimp termination, female, Polyamid (PA), black, Rated current: 10 A, Contacts: 22, Conductor cross-section: 0.75-1 mm².
Technical specifications
Accessory Type | Kontakteinsatz | |
Version | 22-polig, 10A | |
Suitable for | Crimpanschluss |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |