09930006250 | Harting

Contact bridge, 380 VDC/480 VAC, 32 A for ORV3 power, 09930006250

Order No.: 42P6710
EAN: 5713140445147
MPN:
09930006250
Series: ORV3
09930006250 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
9.5438 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
9.54 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5438 €
10 pcs.
8.8774 €
50 pcs.
8.1634 €
100 pcs.
7.4256 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact bridge, 09930006250, Harting

The connection bridge, Han ORV3 Power Bridge, utilizes a star topology.

Technical specifications
Ausführung 380 VDC/480 VAC, 32 A
Geeignet für ORV3 power
Zubehörart Kontaktbrücke
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No