09930008220 | Harting

Rubber sleeve for cable 5.5 to 7.0 mm, 09930008220

Order No.: 45F0294
EAN: 4099891749262
MPN:
09930008220
09 93 000 8220
Series: Han S
09930008220 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 40 pcs.
Leadtime: 7 Weeks **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1067 €
50 pcs.
1.0234 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rubber sleeve, 09930008220, Harting

Rubber sleeve, white, 5.5 - 7 mm.

Technical specifications
Suitable for Kabel 5,5 bis 7,0 mm
Accessory Type Gummihülse
Logistics
Country of origin CN
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes