09930008221 | Harting
Rubber sleeve for cable 6.8 to 8.8 mm, 09930008221
Unit Price (€ / pc.)
1.3804 € *
Available: 40 pcs.
Leadtime: 7 Weeks **
Total Price:
13.80 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3804 €
50 pcs.
1.2257 €
250 pcs.
1.0591 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rubber sleeve, 09930008221, Harting
Rubber sleeve, white, 6.8 - 8.8 mm.
Technical specifications
Suitable for | Kabel 6,8 bis 8,8 mm | |
Accessory Type | Gummihülse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |