09930008223 | Harting

Rubber sleeve for cable 10.5 to 12.5 mm, 09930008223

Order No.: 45F0300
EAN: 4099891749293
MPN:
09930008223
09 93 000 8223
Series: Han S
09930008223 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 39 pcs.
Leadtime: 7 Weeks **
Total Price:
13.80 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3804 €
50 pcs.
1.2257 €
250 pcs.
1.0591 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rubber sleeve, 09930008223, Harting

Rubber sleeve, white, 10.5 - 12.5 mm.

Technical specifications
Geeignet für Kabel 10,5 bis 12,5 mm
Zubehörart Gummihülse
Logistics
Ursprungsland CN
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes