09990001018 | Harting

Socket wrench adapter, 17-18.5 mm for ORV3 power, 09990001018

Order No.: 42P6712
EAN: 5713140570306
MPN:
09990001018
Series: ORV3
09990001018 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
66.7114 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
66.71 € *
Price list
Quantity
Price per unit*
1 pcs.
66.7114 €
2 pcs.
65.3786 €
5 pcs.
58.6075 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wrench adapter, 09990001018, Harting

Wrench adapter, Han ORV3, 17 - 18.5 mm, Metal.

Technical specifications
Ausführung 17-18,5 mm
Geeignet für ORV3 power
Zubehörart Steckschlüsseladapter
Logistics
Ursprungsland DE
Zolltarifnummer 82055980
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No