10402715401 | Harting

Cover cap, 2300 V for connector, 10402715401

Order No.: 42P6249
EAN: 5713140192133
MPN:
10402715401
Series: Han HPR
10402715401 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
148.75 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
148.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
148.75 €

Protection cover, 10402715401, Harting

Protection cover with screw locking, Material: Aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Accessory Type Abdeckkappe
Version 2300 V
Suitable for Steckverbinder
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No