11003009603 | Harting
Adapter plate for D-Sub plug, 11003009603
Unit Price (€ / pc.)
12.3284 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Adapter plate, for Han-Yellock 30, With gasket
Adapter plate, for Han-Yellock 30, With gasket
The technical characteristics of 11003009603 from Harting at a glance
- Shape of the recess without
- Product type designation Han-Yellock 30 Adapter plate With gasket
- Gasket present Ja
- Designation Han-Yellock 30 Adapter plate With gasket
Technical specifications
Geeignet für | D-Sub-Stecker | |
Zubehörart | Adapterplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |